
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.080 | $18.08 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.080 ($20.792) |
| 10+ | $14.040 ($16.146) |
| 25+ | $13.030 ($14.9845) |
| 100+ | $11.920 ($13.708) |
| 250+ | $11.680 ($13.432) |
| 500+ | $11.450 ($13.1675) |
Product Information
Product Overview
AD5697R is a nanoDAC+™ family, low power, dual, 12-bit buffered voltage output digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. It contains a per channel power-down feature that reduces the current consumption of the device to 4µA at 3 V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates upto 400KHz. It is used in applications such as base station power amplifiers, process controls (programmable logic controller [PLC] I/O cards), industrial automation, data acquisition systems.
- Power supply range from 2.7V to 5.5V, 1.8V logic compatibility
- User selectable gain of 1 or 2 (GAIN pin)
- Relative accuracy is ±0.12LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.01% of FSR typical at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm typical at (VDD = 2.7V to 5.5V)
- Output voltage settling time 5µs typical at (VDD = 2.7V to 5.5V)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V)
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2Channels
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
LFCSP
LFCSP-WQ-EP
16Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
