Print Page
AD7401YRWZ
Analogue to Digital Converter, Delta-Sigma, 16 bit, 16 MSPS, 1 Channels, Differential, Serial
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7401YRWZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4016502 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.750 ($26.1625) |
| 10+ | $17.870 ($20.5505) |
| 47+ | $15.970 ($18.3655) |
| 141+ | $15.050 ($17.3075) |
| 282+ | $14.590 ($16.7785) |
| 517+ | $14.260 ($16.399) |
Price for:Each
Minimum: 1
Multiple: 1
$22.75 ($26.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7401YRWZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4016502 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 16MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | Serial |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7401 is a second-order, sigma-delta (Σ-Δ) modulator that converts an analogue input signal into a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. Typical application includes AC motor controls, data acquisition systems and A/D + opto-isolator replacements.
- 20MHz maximum external clock rate
- Second-order modulator, 16bits no missing codes
- ±2LSB INL typical at 16bits, 3.5μV/°C maximum offset drift
- On-board digital isolator and on-board reference
- Low power operation: 20mA maximum at 5.25V
- Safety and regulatory approvals: UL recognition 5000V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 891V peak
- 16 lead SOIC package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 16MSPS |
| Input Channel Type | Differential |
| Interfaces | Serial |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
