Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7492ARUZ
Order Code4016546
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
28 total stock globally
62 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $40.390 ($46.4485) |
10+ | $24.060 ($27.669) |
62+ | $23.590 ($27.1285) |
124+ | $23.430 ($26.9445) |
310+ | $23.350 ($26.8525) |
558+ | $23.260 ($26.749) |
Price for:Each
Minimum: 1
Multiple: 1
$40.39 ($46.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7492ARUZ
Order Code4016546
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7492 is a 12bit high speed, low power, successive approximation ADC. The conversion process and data acquisition are controlled using standard control inputs allowing for easy interface to microprocessors or DSPs.
- Specified for VDD of 2.7V to 5.25V
- Throughput rate of 1MSPS
- Low power: 4mW typ at 1MSPS with 3V supplies, 11mW typ at 1MSPS with 5V supplies
- Wide input bandwidth: 70dB typ SNR at 100KHz input frequency
- 2.5V internal reference, on-chip CLK oscillator
- Flexible power/throughput rate management
- No pipeline delays, high speed parallel interface
- 69dB typ SINAD, 70dB typ SNR, −85dB typ at fIN = 500KHz sine wave
- 24 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001