Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $39.080 ($44.942) |
Product Information
Product Overview
AD7606-4 is a 16-bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS) with four channels. Each part contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 16-bit charge redistribution successive approximation analogue-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer, and high speed serial and parallel interfaces. It is widely used in application such as power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multiaxis positioning systems, data acquisition systems (DAS) etc.
- True bipolar analogue input range is ±10V, ±5V
- Fully integrated data acquisition solution, differential nonlinearity is ±0.5LSB typ
- Analog input clamp protection, integral nonlinearity is ±0.5LSB typ
- Second-order antialiasing analogue filter, power dissipation is 75mW typ
- On-chip accurate reference and reference buffer, standby mode is 25mW typ
- Signal-to-noise ratio is 95.5dB typ, total harmonic distortion is -107dB typ
- 16-bit ADC with 200kSPS on all channels, oversampling capability with digital filter
- SPI/QSPI™/MICROWIRE™/DSP compatible, 7kV ESD rating on analogue input channels
- Operating temperature is -40°C to +85°C
- Packaging style is 64-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
85°C
-
200kSPS
Microwire, QSPI, SPI
4.75V
LQFP
-40°C
Quad 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate