
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.360 ($79.764) |
| 10+ | $56.300 ($64.745) |
| 25+ | $54.310 ($62.4565) |
| 100+ | $52.310 ($60.1565) |
| 250+ | $48.960 ($56.304) |
Product Information
Product Overview
AD7652ASTZ is a 16bit, 500kSPS, charge redistribution SAR PulSAR™ analogue-to-digital converter. It operates from a single 5V power supply. The part contains a high speed 16bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. It is used in applications such as data acquisition, instrumentation, digital signal processing, spectrum analysis, medical instruments, battery-powered systems, process control.
- Analog input voltage range from 0V to 2.5V
- No pipeline delay, parallel and serial 5V/3V interface
- SPI®/QSPITM/MICROWIRETM/DSP compatible, single 5V supply operation
- Pin-to-pin compatible with PulSAR ADC, input current is 6.1µA typical
- Complete cycle is 2µs maximum, throughput rate is 500kSPS maximum
- Integral linearity error is +6LSB maximum, transition noise is 0.7LSB typical
- 12MHz typical -3dB input bandwidth at (-40°C to +85°C)
- Internal reference temperature drift is ±7ppm/°C typical at (-40°C to +85°C)
- Total harmonic distortion is -48dB typical at (fIN = 45KHz, -40°C to +85°C)
- Operating temperature range from -40°C to +85°C, 48-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Unipolar
Microwire, Parallel, QSPI, SPI
5.25V
LQFP
Surface Mount
85°C
No SVHC (04-Feb-2026)
16bit
1Channels
Single
4.75V
LQFP
48Pins
-40°C
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
