
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.830 ($75.7045) |
| 10+ | $53.360 ($61.364) |
| 25+ | $51.250 ($58.9375) |
| 100+ | $49.140 ($56.511) |
| 250+ | $46.620 ($53.613) |
Product Information
Product Overview
AD7655 is a low cost, simultaneous sampling, 16bit, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. It contains two low noise, wide bandwidth, track-and-hold amplifiers that allow simultaneous sampling, a high speed 16bit sampling ADC, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. Each track-and-hold has a multiplexer in front to provide a 4-channel input ADC. Typical application includes AC motor control, 3-phase power control, 4-channel data acquisition, uninterrupted power supplies and communications.
- 4-channel, 16bit resolution ADC and 2 track-and-hold amplifiers
- Throughput: 500KSPS (normal mode) and 444KSPS (impulse mode)
- Analog input voltage range: 0V to 5V
- No pipeline delay
- Parallel and serial 5V/3V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Single 5V supply operation
- Power dissipation: 120mW typical and 2.6mW at 10KSPS
- Pin-to-pin compatible with the AD7654
- 48 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single
Microwire, Parallel, QSPI, SPI
5.25V
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
16bit
4Channels
Single Ended
4.75V
LQFP
48Pins
-40°C
Quad 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
