Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $28.720 ($33.028) |
10+ | $20.030 ($23.0345) |
47+ | $16.710 ($19.2165) |
141+ | $16.380 ($18.837) |
282+ | $16.050 ($18.4575) |
517+ | $15.710 ($18.0665) |
Product Information
Product Overview
AD7706 is a 3-channel, 16bit, sigma-delta ADC. It is a complete analogue front ends for low frequency measurement applications. This device employ a Σ-Δ conversion technique to realize upto 16 bits of no missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cut-off and output update rate. It is ideal for use in smart, microcontroller, or DSP-based systems. This device features a serial interface that can be configured for 3-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The parts contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.
- Integral nonlinearity is ±0.003% of FSR maximum
- Programmable gain front end: gains from 1 to 128
- SPI®-, QSPI™-, MICROWIRE™-, and DSP-compatible Schmitt-trigger input on SCLK
- Ability to buffer the analogue input
- Power dissipation is 1mW maximum at 3V
- Standby current is 8μA maximum
- Operating voltage range is 2.7V to 3.3V or 4.75V to 5.25V
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
WSOIC
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate