AD7764BRUZ
Analogue to Digital Converter, Delta-Sigma, 24 bit, 312 kSPS, 1 Channels, Differential, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7764BRUZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4016748 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.640 ($80.086) |
| 10+ | $56.680 ($65.182) |
| 50+ | $51.480 ($59.202) |
| 100+ | $49.890 ($57.3735) |
| 250+ | $48.190 ($55.4185) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7764BRUZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4016748 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 312kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.375V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 2.625V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7764 is a high performance, 24bit, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC). It combines wide input bandwidth, high speed, and performance of 109dB dynamic range at a 312.5KHz output data rate. With excellent dc specifications, the converter is ideal for high speed data acquisition of ac signals where dc data is also required. Using the AD7764 eases front-end antialias filtering requirements, simplifying the design process significantly. The AD7764 offers pin-selectable decimation rates of 64×, 128× and 256×. Other features include an integrated buffer to drive the reference, as well as a fully differential amplifier to buffer and level shift the input to the modulator. Typical application include data acquisition systems, vibration analysis and instrumentation.
- 115dB dynamic range at 78.125KHz output data rate
- Low power mode
- Flexible serial peripheral interface (SPI)
- Fully differential modulator input
- On-chip differential amplifier for signal buffering
- On-chip reference buffer
- Full band, low-pass, finite impulse response (FIR) filter
- Overrange alert pin, digital gain correction registers, power-down mode and daisy chaining
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 312kSPS |
| Input Channel Type | Differential |
| Interfaces | SPI |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 24bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 2.625V |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05688 |
