Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8040AR-EBZCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 5133284 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
3 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.430 ($63.7445) |
Price for:Each
Minimum: 1
Multiple: 1
$55.43 ($63.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8040AR-EBZCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 5133284 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8040ARZ |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Bare Evaluation Board AD8040ARZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8040AR-EBZ evaluation board is designed to help users evaluate the AD8040. This AD8040 is quad rail-to-rail input and output high speed amplifier. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- There are no components or amplifiers soldered to the board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Bare Evaluation Board AD8040ARZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD8040ARZ |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
