Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $273.670 ($314.7205) |
Price for:Each
Minimum: 1
Multiple: 1
$273.67 ($314.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8313-EVALZ
Order Code456855301
Technical Datasheet
Application Sub TypeLogarithmic Amplifier
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8313-EVALZ is a fully populated, 4-layer Rogers 4350 and FR4 based evaluation board. The top and bottom signal layers are Rogers 4350 and the internal layers are FR4. For normal operation, it requires a single power supply of 2.7 - 5.5V, capable of delivering 50mA. The power supply should be connected to the test loops labelled VPS1, VPS2 and GND. The test loop labelled VNEG, should be connected to ground. The RF input signal is applied to the SMA connector (INHA). VOUT is available from the SMA connector (VOUT). The SMA connectors ENBL and VSET allow the option of applying an external signal at these nodes.
- Wide bandwidth range from 0.1GHz to 2.5GHz min
- High dynamic range from 70dB to ±3.0dB
- High accuracy of ±1.0dB over 6 dB range (at 1.9GHz)
- Fast response: 40ns full-scale typical
- Controller mode with error output
- Scaling stable over supply and temperature
- Low power of 40mW at 3V
- Power-down features 60mW at 3V
Technical Specifications
Application Sub Type
Logarithmic Amplifier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001