Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $551.800 ($634.570) |
Price for:Each
Minimum: 1
Multiple: 1
$551.80 ($634.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8341-EVALZ
Order Code456855501
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8341-EVALZ is an evaluation board designed to allow easy evaluation of all features of the AD8341 1.5GHz to 2.4GHz RF vector modulator. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signalling on the baseband inputs at card edge if the user desires. Access to the +5 V/125 mA supply is achieved with clip leads to the VP and GND testpoints; it has a range from +4.75 to +5.25 V.
- Fully populated, 4-layer, FR4-based board
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001