
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8531ARTZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4240957 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.831 ($0.9556) |
| 30000+ | $0.817 ($0.9396) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8531ARTZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4240957 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 5V/µs |
| Supply Voltage Range | 2.7V to 6V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 25mV |
| Input Bias Current | 5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 5V/µs |
Product Overview
AD8531ARTZ-REEL is a single channel, rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/μs slew rate, and low distortion. The very low input bias current enables the device to be used for integrators, diode amplification, and other applications requiring low input bias current. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems. It is used in applications such as multimedia audio, LCD drivers, ASIC input or output amplifiers, headphone drivers.
- Single-supply operation range from 2.7V to 6V
- Unity gain stable, rail-to-rail input and output
- No phase reversal, low input currents
- Offset voltage is 25mV maximum at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Input bias current is 5pA typical at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Common-mode rejection ratio is 45dB typical at (VCM = 0V to 3V)
- Supply current/amplifier is 1mA maximum at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Slew rate is 3.5V/μs typical at (RL = 2Kohm, TA = 25°C)
- Gain bandwidth product is 2.2MHz typical at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 5V/µs |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 25mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 3MHz |
| Slew Rate | 5V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 2.7V to 6V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
