Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8566ARMZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4019848RL
Cut Tape4019848
Your Part Number
852 total stock globally
Need more?
852 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.220 | $5.22 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.220 ($6.003) |
| 10+ | $3.880 ($4.462) |
| 25+ | $3.560 ($4.094) |
| 100+ | $3.190 ($3.6685) |
| 250+ | $3.010 ($3.4615) |
| 500+ | $2.940 ($3.381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8566ARMZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4019848RL
Cut Tape4019848
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ6V/µs
Supply Voltage Range4.5V to 16V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current80nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate6V/µs
Product Overview
AD8566 is a dual low cost, rail- to-rail input and output operational amplifier optimized for LCD monitor applications. It is built on an advanced high voltage CBCMOS process. The AD8566 is ideal for LCD grayscale reference buffer and V COM applications. Typical application includes LCD reference drivers, portable electronics, communications equipment and automotive infotainment systems.
- Single supply voltage range from 4.5V to 16V
- Input capability beyond the rails
- Rail-to-rail output swing
- Continuous output current: 35mA and peak output current: 250mA
- Offset voltage of 10mV max
- Unity gain stable with large capacitive loads
- Slew rate is 6V/μs
- Supply current of 700μA per amplifier
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
6V/µs
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
4.5V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
80nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
5MHz
Slew Rate
6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
