
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,494.210 ($5,168.3415) |
| 10+ | $4,404.330 ($5,064.9795) |
Product Information
Product Overview
AD9082 is a mixed signal front-end(MxFE®) is a highly integrated device with four 16bit, 12GSPS max sample rate, RF DAC cores, and two 12bit, 6GSPS max sample rate, RF ADC cores. It is well suited for applications requiring both wideband ADC, DAC to process signals that have wide instantaneous bandwidth. It has an on chip clock multiplier and DSP capability targeted at either wideband or multiband, direct to RF applications. The DSP data paths can be bypassed to allow a direct connection between the converter cores and the JESD204B/C data transceiver port. Device also features low latency loopback, frequency hopping modes and data path mux configurations useful for phase array radar system and electronic warfare applications. Typical application includes wireless communications infrastructure, microwave point to point, E-band and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare electronic test and measurement systems.
- 2D2AC model supports two DACs and two ADCs
- Flexible reconfigurable common platform design and versatile digital features
- Programmable 192-tap PFIR filter for receive equalization and programmable delay per data path
- Supports 4 different profile settings loaded via GPIO
- Receive AGC support: fast detect with low latency for fast AGC control and transmit DPD support
- Signal monitor for slow AGC control
- Fast frequency hopping, DDS, On-chip temperature monitoring unit and flexible GPIO pins
- SERDES JESD204B/C interface, 16 lanes up to 24.75Gbps
- 324-ball BGA package
- Operating temperature range from -40 to 120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Mixed Signal Front End
2.1V
324Pins
120°C
-
No SVHC (04-Feb-2026)
950mV
BGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
