Print Page
Image is for illustrative purposes only. Please refer to product description.
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $204.790 ($235.5085) |
Price for:Each
Minimum: 1
Multiple: 1
$204.79 ($235.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9363BBCZ
Order Code457407501
Technical Datasheet
Frequency Min325MHz
Frequency Max3.8GHz
No. of Pins144Pins
Supply Voltage Min1.267V
Supply Voltage Max1.33V
Output Power (dBm)8dBm
RF Transceiver Applications3G/4G Femtocell Base Stations, Wireless Video Transmission
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Min
325MHz
No. of Pins
144Pins
Supply Voltage Max
1.33V
RF Transceiver Applications
3G/4G Femtocell Base Stations, Wireless Video Transmission
Operating Temperature Max
85°C
Frequency Max
3.8GHz
Supply Voltage Min
1.267V
Output Power (dBm)
8dBm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001