Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,991.050 ($2,289.7075) |
Product Information
Product Overview
AD9695-625EBZ is an evaluation board that supports the AD9695, a 14-bit, 625MSPS dual analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed to support direct RF sampling analogue signals of up to 2GHz. The AD9695 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package.
- Full featured evaluation board for the AD9695-625
- JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
- Wide full power bandwidth supports IF sampling of signals up to 2GHz
- Four Integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
- Flexible SPI interface controls various product features to meet specific system requirements
- Programmable fast over range detection and signal monitoring
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate