Product Information
Product Overview
AD9826 is a complete analogue signal processor for imaging applications. It features a 3-channel architecture designed to sample and condition the outputs of trilinear colour CCD arrays. Each channel consists of an input clamp, Correlated DoubleSampler(CDS), offset DAC and Programmable Gain Amplifier(PGA), multiplexed to a high-performance 16bit A/D converter. The AD9826 can operate at speeds greater than 15MSPS with reduced performance. The CDS amplifiers may be disabled for use with sensors that do not require CDS, such as Contact Image Sensors (CIS), CMOS active pixel sensors and Focal Plane Arrays. The 16bit digital output is multiplexed into an 8bit output word which is accessed using two read cycles. Typical application includes flatbed document scanners, digital copier, multifunction peripherals and infrared imaging machine vision.
- 16bit 15MSPS A/D converter
- 3-channel 16bit operation up to 15MSPS, 1-channel 16bit operation up to 12.5MSPS
- 2-channel mode for mono sensors with odd/even outputs
- Low power CMOS of 400mW (typ)
- Correlated double sampling and 1~6x programmable gain
- ±300mV programmable offset
- Input clamp circuitry, internal voltage reference, multiplexed byte-wide output
- Optional single byte output mode, 3-wire serial digital interface, 3V/5V digital I/O compatibility
- 28 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Signal Processor
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
SSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate