Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $238.600 ($274.390) |
| 10+ | $201.990 ($232.2885) |
| 25+ | $189.790 ($218.2585) |
| 100+ | $180.350 ($207.4025) |
Price for:Each
Minimum: 1
Multiple: 1
$238.60 ($274.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9856ASTZCopy
Order Code1438600
Technical Datasheet
Frequency Min5MHz
Frequency Max200MHz
Supply Voltage Min2.85V
Supply Voltage Max3.15V
RF IC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5MHz
Supply Voltage Min
2.85V
RF IC Case Style
LQFP
No. of Pins
48Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
200MHz
Supply Voltage Max
3.15V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
