Print Page
Image is for illustrative purposes only. Please refer to product description.
122 total stock globally
Need more?
122 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.750 ($14.6625) |
Price for:Each
Minimum: 1
Multiple: 1
$12.75 ($14.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4351-2ACPZ
Order Code457387901
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8.5MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Pins16Pins
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Operating Temperature Min
-40°C
No. of Pins
16Pins
Gain Bandwidth Product
8.5MHz
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001