Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.780 ($25.047) |
| 10+ | $14.970 ($17.2155) |
| 25+ | $13.200 ($15.180) |
| 100+ | $11.200 ($12.880) |
| 250+ | $10.670 ($12.2705) |
| 500+ | $10.460 ($12.029) |
| 1000+ | $10.430 ($11.9945) |
Product Information
Product Overview
ADA4522-4ARZ-R7 is an EMI enhanced, zero drift, ultralow noise, rail-to-rail output operational amplifier. It is a quad channel, zero drift op-amp with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low DC and AC errors, make the devices well-suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. It is used in applications such as inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers, load cell and bridge transducers, magnetic force balance scales, high precision shunt current sensing, thermocouple/resistance temperature detector (RTD) sensors, programmable logic controller (PLC) input and output amplifiers.
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Single-supply operation range from 4.5V to 55V, dual-supply operation range from ±2.25V to ±27.5V
- Integrated EMI filter, unity-gain stable, offset voltage is 0.7µV typ at (VCM = VSY/2)
- Input bias current is 50pA typical at (VSY = 5.0V, VCM = VSY/2 V, TA = 25°C)
- Common-mode rejection ratio is 145dB typical at (VCM = 0V to 3.5V, VSY = 5.0V, VCM = VSY/2V)
- Large signal voltage gain is 145dB typical at (RL = 10Kohm, VOUT = 0.5V to 4.5V)
- Supply current per amplifier is 830µA typical at (IOUT = 0mA, VSY = 5.0V, VCM = VSY/2 V, TA = 25°C)
- Slew rate is 1.4V/µs typical at (RL = 10Kohm, CL = 50pF, AV = 1)
- Gain bandwidth product is 2.7MHz typical at (VIN = 10mV p-p, RL = 10Kohm, CL = 50pF, AV = 100)
- Operating temperature range from -40°C to +125°C, 14-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.7V/µs
NSOIC
Zero Drift
1.5µV
Surface Mount
125°C
-
NSOIC
2.7MHz
1.7V/µs
2.7MHz
4.5V to 55V, ± 2.25V to ± 27.5V
14Pins
Rail - Rail Output (RRO)
50pA
-40°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate