Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-2ARMZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Order Code5107471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.410 ($22.3215) |
| 10+ | $14.860 ($17.089) |
| 25+ | $13.750 ($15.8125) |
| 100+ | $12.510 ($14.3865) |
| 250+ | $12.370 ($14.2255) |
| 500+ | $12.130 ($13.9495) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.41 ($22.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-2ARMZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Order Code5107471
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product230MHz
Slew Rate Typ120V/µs
Supply Voltage Range3V to 10V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-28µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
120V/µs
IC Case / Package
MSOP
Amplifier Type
Voltage Feedback
Input Offset Voltage
-28µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
230MHz
Supply Voltage Range
3V to 10V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
