Print Page
Image is for illustrative purposes only. Please refer to product description.
464 total stock globally
Need more?
464 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.290 ($11.8335) |
Price for:Each
Minimum: 1
Multiple: 1
$10.29 ($11.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9178GTL+
Order Code457388001
Technical Datasheet
Operating Frequency Max65Hz
No. of Pins40Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Frequency Max
65Hz
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
No. of Pins
40Pins
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001