Print Page
Image is for illustrative purposes only. Please refer to product description.
107 total stock globally
Need more?
107 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.220 ($16.353) |
Price for:Each
Minimum: 1
Multiple: 1
$14.22 ($16.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4157BCPZ
Order Code456854801
Technical Datasheet
Frequency6GHz
Supply Voltage Min2.7V
Supply Voltage Max3.3V
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
6GHz
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
No. of Pins
20Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001