Print Page
Image is for illustrative purposes only. Please refer to product description.
132 total stock globally
Need more?
132 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.300 ($16.445) |
Price for:Each
Minimum: 1
Multiple: 1
$14.30 ($16.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ADF4360-3 is a fully integrated integer-N synthesizer and voltage controlled oscillator (VCO). It is designed for a centre frequency of 1750MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, CATV equipment.
- Frequency range from 1600MHz to 1950MHz, 3V to 3.6V power supply range
- 1600MHz minimum VCO output frequency (CORE = 15mA, AVDD = DVDD = VVCO = 3.3V ± 10%)
- Divide-by-2 output
- 1.8V logic compatibility, integer-N synthesizer
- Programmable dual-modulus prescaler 8/9, 16/17, 32/33
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect, hardware and software power-down mode
- 8MHz maximum phase detector frequency (AVDD = DVDD = VVCO = 3.3V ± 10%)
- Typical output power is -12/-3dBm (programmable in 3dB steps)
- 24 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001