1,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
10+ | $12.380 ($14.237) |
25+ | $10.900 ($12.535) |
100+ | $9.280 ($10.672) |
250+ | $8.540 ($9.821) |
500+ | $8.530 ($9.8095) |
1500+ | $8.520 ($9.798) |
Product Information
Product Overview
ADG1408YCPZ-REEL7 is a monolithic iCMOS® analogue multiplexer. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- 3V logic compatible digital input, VIH=2.0V, VIL=0.8V
- On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, 15V DUAL SUPPLY
- Source off leakage (off) is ±0.04nA typ at +25°C, VS=±10V, VD=∓10V, 15V DUAL SUPPLY
- tON (EN) is 100ns typ at +25°C, RL=100 ohm, CL=35pF, 15V DUAL SUPPLY
- Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
- Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C,15V DUAL SUPPLY
- 16-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
4ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
1Circuits
9ohm
LFCSP-EP
1Channels
9ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ADG1408YCPZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate