
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1436TRUZ-EPCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4210470 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.030 ($42.5845) |
| 10+ | $29.560 ($33.994) |
| 96+ | $25.710 ($29.5665) |
| 192+ | $24.920 ($28.658) |
| 288+ | $24.550 ($28.2325) |
| 576+ | $23.970 ($27.5655) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1436TRUZ-EPCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4210470 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 1.8ohm |
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 1.5ohm |
| On Resistance Max | 1.8ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1436-EP is a monolithic complementary metal-oxide semiconductor (CMOS) device containing two independently selectable SPDT switch. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before make switching action for use in multiplexer applications. It is designed on an iCMOS® process. iCMOS (industrial CMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue integrated circuits (ICs) capable of 33V operation in a footprint that no previous generation of high voltage parts has been able to achieve. It is used in applications such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, military communications, aviation.
- Rail-to-rail operation, 3V logic-compatible inputs
- No VSS supply required, continuous current per channel upto 260mA
- Fully specified at +12V, ±15V, and ±5V, transition time is 125ns typical
- On resistance is 1.5 ohm typical at (VS = ±10V, IS = -10mA)
- On-resistance flatness is 0.28 ohm typical at (VS = ±10V, IS = -10mA)
- On-resistance match between channels is 0.1 ohm typical at (VS = ±10V, IS = -10mA)
- 110MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Off isolation is -80dB typical at (RL = 50 ohm, CL = 5pF, f = 100KHz)
- Total harmonic distortion + noise is 0.011% typical at (RL = 110 ohm, 15V p-p, f = 20Hz to 20KHz)
- Operating temperature is -55°C to +125°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 1.8ohm |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 1.8ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 1.5ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
