Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $15.780 ($18.147) |
10+ | $9.430 ($10.8445) |
48+ | $8.270 ($9.5105) |
144+ | $8.180 ($9.407) |
288+ | $8.070 ($9.2805) |
528+ | $7.960 ($9.154) |
1008+ | $7.850 ($9.0275) |
Product Information
Product Overview
ADG221KRZ is a LC²MOS quad SPST switch. It is a monolithic CMOS device comprising four independently selectable switches. On-chip latches facilitate microprocessor interfacing. It is designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switch also features high switching speed and low RON. It consists of four SPST switches. The device exhibits a break before making a switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
- Break before make switching, compatible with µP, TTL, CMOS
- Analog signal range is ±15V (25°C, VDD=+15V, VSS=-15)
- 2nA maximum off output leakage (25°C, VDD=+15V, VSS=-15)
- 2nA maximum on channel leakage (25°C, VDD=+15V, VSS=-15)
- 2.4V minimum input high voltage (25°C, VDD=+15V, VSS=-15)
- 100ns minimum write pulse width (25°C, VDD=+15V, VSS=-15)
- 80dB typical off isolation ((25°C, Vs=10V(p-p), f=100KHz, RL=100 ohm)
- 5pF typical digital input capacitance (25°C, VDD=+15V, VSS=-15)
- 20pC typical charge injection (25°C, RS= 0 ohm, CL=1000pF, VS=0V)
- 16-lead narrow body SOIC package, temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
90ohm
SOIC
4Channels
90ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
± 15V
16Pins
60ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ADG221KRZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate