Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $7.950 ($9.1425) |
10+ | $6.320 ($7.268) |
25+ | $5.750 ($6.6125) |
100+ | $5.190 ($5.9685) |
250+ | $3.880 ($4.462) |
500+ | $3.420 ($3.933) |
2500+ | $3.360 ($3.864) |
Product Information
Product Overview
ADG444 is a monolithic CMOS device that comprise of four independently selectable switches. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. The device switches are turned on with logic high on the appropriate control input. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems etc.
- 44V supply maximum ratings, low power dissipation
- VSS to VDD analogue signal range
- Low on resistance is <lt/>70 ohm, low ΔRON is 9ohm max
- Operating temperature is −40°C to +85°C
- Low RON match is 3ohm max
- Fast switching times is tON <lt/> 110ns, tOFF <lt/> 60ns
- Low leakage current is 3nA max
- Low charge injection is 6pC max
- Break-before-make switching action, plug-in replacement for DG441
- Packaging style is 16-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
DIP
4Channels
110ohm
-
Through Hole
85°C
-
Single Supply
110ohm
16Pins
40ohm
SPST - NO
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate