Print Page
Image is for illustrative purposes only. Please refer to product description.
1,373 total stock globally
Need more?
1373 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $51.550 ($59.2825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$51.55 ($59.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ADL5304 is a high speed logarithmic converter with fast response and low noise over a 200dB (1pA to 10mA) measurement range. The ADL5304 provides a nominal logarithmic slope of 10mV/dB(200 m V/decade ) other values are easily configured. Logarithmic intercept can be programmed over a wide range with the internal 100nA current source or externally for log ratio applications. Typical application includes high accuracy optical power measurement, wide range baseband log compression and versatile detector for high speed APC loops.
- Optimized for very fast response at all input currents
- Overall bandwidth of <gt/>4MHz for inputs <gt/>1µA and bandwidth is 25KHz at input of 1nA and 350KHz at 10nA
- 10 decade s of input range is 1pA to 10mA
- Law conformance of ±0.25dB from 100pA to 100µA
- Log ratio or fixed -intercept operation and default log slope of 10mV/dB at VLOG pin
- Precision voltage references and reference current
- Adaptive photodiode (PD) bias for low dark current and programmable log slope and intercept
- Single or dual supply operation
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001