Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $248.300 ($285.545) |
Price for:Each
Minimum: 1
Multiple: 1
$248.30 ($285.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5535-EVALZ
Order Code456855701
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5535-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
- Fixed gain of 16dB
- Operation from 20MHz to 1.0GHz
- Input and output internally matched to 50 ohm
- Integrated bias control circuit
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001