Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.370 ($10.7755) |
10+ | $6.140 ($7.061) |
50+ | $4.770 ($5.4855) |
100+ | $4.340 ($4.991) |
250+ | $3.870 ($4.4505) |
500+ | $3.580 ($4.117) |
2500+ | $3.430 ($3.9445) |
Product Information
Product Overview
ADM101E is a single channel RS-232 driver and receiver in the Analog Devices Craft Port series, designed to operate from a single, 5V supply. A highly efficient charge-pump voltage inverter generates an on-chip −5V supply, which eliminates the need for a negative power supply for the driver and permits RS-232 compatible output levels to be developed using charge pump capacitors as small as 0.1μF. A shutdown input disables the charge pump and puts the device into a low power shutdown mode, in which the current consumption is typically less than 1μA. The transmitter is disabled during shutdown but the receiver remains functional. It is widely used in application such as mobile telephones, palmtop computers, PDAs, portable instrumentation, GPS receivers etc.
- Transmission rate is 460kbit/s
- Transition region slew rate is 11V/μs typ
- One driver and one receiver
- On-board DC-DC converter
- Output voltage swing is ±4.2V typ
- Low power BiCMOS is 500μA ICC
- Ultralow power shutdown mode is 1μA
- Propagation delay is 0.25μs typ
- Operating temperature is -40°C to +85°C
- Packaging style is 10-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.5V
10Pins
±15 kV (Contact)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
4.5V
MSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate