
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.310 ($11.8565) |
| 10+ | $7.860 ($9.039) |
| 59+ | $6.800 ($7.820) |
| 118+ | $6.510 ($7.4865) |
| 295+ | $6.200 ($7.130) |
| 531+ | $6.050 ($6.9575) |
Product Information
Product Overview
ADM208E EMI/EMC compliant, ±15KV ESD protected, RS-232 line driver/receiver. It is robust RS-232 and V.28 interface device that operatesfrom a single 5V power supply. This product is suitable for operation in harsh electrical environments and is compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15KV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 100044), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. It is fully conform to the EIA-232-E and CCITT V.28 specifications. Operating from a single 5V supply, four external 0.1μF capacitors are required. Applications include laptop computers, notebook computers, printers, peripherals and modems.
- Complies with 89/336/EEC EMC directive
- ESD protection to IEC 1000-4-2 (801-2)
- EFT/burst immunity (IEC 1000-4-4), low EMI emissions (EN 55022)
- Eliminates need for TransZorb® suppressors
- 230Kbps data rate guaranteed
- Plug-in upgrade for MAX2xxE
- Operating voltage range from 4.5V to 5.5V, VCC power supply current of 3.5A typical
- 4 drivers, 4 receivers, ±15KV ESD protection
- 24-lead SSOP package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
4
230Kbps
5.5V
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
4Receivers
Full Duplex
4.5V
SSOP
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
