
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.490 ($9.7635) |
| 10+ | $6.440 ($7.406) |
| 25+ | $5.920 ($6.808) |
| 100+ | $5.350 ($6.1525) |
| 250+ | $5.180 ($5.957) |
| 500+ | $5.000 ($5.750) |
Product Information
Product Overview
ADM3062EBCPZ is an IEC electrostatic discharge-protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows for a flexible digital interface capable of operating as low as 1.62V. It is suitable for high-speed, 50Mbps bidirectional data communication on multipoint bus transmission lines. It is a half-duplex RS-485 transceiver, fully compliant with the PROFIBUS® standard, with an increased 2.1V bus differential voltage at 4.5V. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high-impedance state. Applications include industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives, and encoders.
- Half duplex, 1.62V to 5.5V VIO logic supply
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500Kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- Allows connection of up to 128 transceivers onto the bus
- Propagation delay is 220ns typ (RLDIFF capacitor = 54 ohm, TA = 25°C, VIO = VCC = 3.3V)
- 10 lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
500Kbps
5.5V
10Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
LFCSP-EP
128
Idle, Open, Short
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
