Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $17.300 ($19.895) |
10+ | $11.740 ($13.501) |
56+ | $9.280 ($10.672) |
112+ | $8.550 ($9.8325) |
280+ | $7.910 ($9.0965) |
504+ | $7.860 ($9.039) |
1008+ | $7.840 ($9.016) |
Product Information
Product Overview
ADM3067ETRZ-EP is an IEC electrostatic discharge (ESD) protected RS-485 transceiver allowing the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows for a flexible digital interface capable of operating as low as 1.62V. It features a one-fourth unit load input impedance, which allows up to 128 transceivers on a bus. The ADM3067E-EP is a full duplex RS-485 transceiver option. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high-impedance state. Application includes industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders.
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500Kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V, 1 assembly/test site, 1 fabrication site
- Allows connection of up to 128 transceivers onto the bus
- Supports defence and aerospace applications (AQEC standard), controlled manufacturing baseline
- 14 lead SOIC-N package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
50Mbps
5.5V
14Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-55°C
-
No SVHC (21-Jan-2025)
1Receivers
Full Duplex
3V
NSOIC
128
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate