Need more?
Quantity | Price (Incl GST) |
---|---|
100+ | $1.670 ($1.9205) |
250+ | $1.580 ($1.817) |
500+ | $1.400 ($1.610) |
3000+ | $1.390 ($1.5985) |
Product Information
Product Overview
ADM823 is a supervisory circuit that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external pushbutton, through a manual reset input. It is widely used in application such as microprocessor systems, computers, controllers, intelligent instruments, portable equipment etc.
- Reset threshold is 2.93V
- Operating voltage range is 1V to 5.5V, supply current is 10µA typ
- Reset timeout is 200ms typ
- Watchdog timeout period is 1.6sec
- Manual reset input
- Push-pull output stage is active-low RESET
- Low power consumption is 5µA
- Guaranteed reset output valid to VCC = 1V
- Power supply glitch immunity
- Operating temperature is -40°C to +125°C, packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Active-Low, Manual, Push-Pull
5Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate