
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.370 | $4.37 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.370 ($5.0255) |
| 10+ | $3.240 ($3.726) |
| 25+ | $2.950 ($3.3925) |
| 100+ | $2.650 ($3.0475) |
| 250+ | $2.490 ($2.8635) |
| 500+ | $2.410 ($2.7715) |
Product Information
Product Overview
ADM823 is a supervisory circuit that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external pushbutton, through a manual reset input. It is widely used in application such as microprocessor systems, computers, controllers, intelligent instruments, portable equipment etc.
- Reset threshold is 3.08V
- Operating voltage range is 1V to 5.5V, supply current is 10µA typ
- Reset timeout is 200ms typ
- Watchdog timeout period is 1.6sec
- Manual reset input
- Push-pull output stage is active-low RESET
- Low power consumption is 5µA
- Guaranteed reset output valid to VCC = 1V
- Power supply glitch immunity
- Operating temperature is -40°C to +125°C, packaging style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
1V
Active-Low, Manual, Push-Pull
5Pins
200ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
