98 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $11.480 ($13.202) |
10+ | $6.960 ($8.004) |
98+ | $6.260 ($7.199) |
196+ | $6.200 ($7.130) |
294+ | $6.130 ($7.0495) |
588+ | $6.030 ($6.9345) |
1078+ | $5.910 ($6.7965) |
Product Information
Product Overview
ADP7105 is a CMOS, low dropout (LDO) linear regulator. Using an advanced proprietary architecture, this device provides high power supply rejection and low noise, and achieves excellent line and load transient response with only a small 1µF ceramic output capacitor. The device allows an external soft start capacitor to be connected to program the start-up. This device output noise voltage is 15µV rms and is independent of the output voltage. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision under voltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation of noise sensitive applications: ADC and DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Input voltage range from 3.3V to 20V
- Output current is 500mA max, initial accuracy is ±0.8%
- PSRR performance of 60dB typ at (10kHz, VOUT = 3.3V)
- Reverse current protection, low dropout voltage is 350mV typ at 500mA
- Accuracy over line, load, and temperature is −2% to +1%, −1.25% to +1%
- Low quiescent current is 900μA max at (VIN = 10V, IOUT= 500mA)
- Low shutdown current is 40µA typ at (VIN = 12V), output voltage is adjustable
- Programmable soft start for inrush current control, power-good indicator
- Foldback current-limit and thermal overload protection, user programmable precision UVLO/enable
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
19V
500mA
350mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
3.3V
1Outputs
1.22V
Positive Output
500mA
350mV
NSOIC-EP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate