Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $454.400 ($522.560) |
Product Information
Product Overview
ADRF6821-EVALZ evaluates the performance of the ADRF6821. The evaluation-board contains the ADRF6821, a connector suited for the SDP-S controller board, power supply connectors, regulators, and subminiature Version A (SMA) connectors. The ADRF6821-EVALZ requires an SDP-S controller board to program the ADRF6821. The ADRF6821-EVALZ is a 4-layer rogers printed circuit board (PCB). The ADRF6821 is a high performance, wideband demodulator solution that supports input radio frequencies (RF) ranging from 450MHz to 2800MHz. Highly integrated, the device consists of a 2:1 input RF switch, integrated RF balun, quadrature demodulator, integrated phase-locked loop (PLL)/voltage-controlled oscillator (VCO) and integrated intermediate frequency (IF) amplifiers and analogue-to-digital (ADC) drivers.
- Full featured evaluation-board for the ADRF6821
- Single supply of 5.6V
- ACE software for control
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate