Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AA
Order Code456852001
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $109.300 ($125.695) |
Price for:Each
Minimum: 1
Multiple: 1
$109.30 ($125.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AA
Order Code456852001
Technical Datasheet
Operating Frequency Max200MHz
No. of Pins144Pins
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min0.95V
Supply Voltage Max1.05V
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Frequency Max
200MHz
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.05V
Operating Temperature Max
105°C
No. of Pins
144Pins
No. of Cores
1Cores
Supply Voltage Min
0.95V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001