Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC572KBCZ-4
Order Code456852401
Technical Datasheet
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $46.280 ($53.222) |
Price for:Each
Minimum: 1
Multiple: 1
$46.28 ($53.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC572KBCZ-4
Order Code456852401
Technical Datasheet
Operating Frequency Max450MHz
No. of Pins400Pins
RAM Memory Size1MB
No. of Cores2Cores
Supply Voltage Min1.05V
Supply Voltage Max1.15V
Operating Temperature Min0°C
Operating Temperature Max95°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Frequency Max
450MHz
RAM Memory Size
1MB
Supply Voltage Min
1.05V
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
No. of Pins
400Pins
No. of Cores
2Cores
Supply Voltage Max
1.15V
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001