Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $475.210 ($546.4915) |
Product Information
Product Overview
ADSP21835W-EV-SOM enables evaluation and rapid prototyping of designs featuring ADSP-2183x family (ADSP-21834/ADSP-21835) of SHARC-FX audio processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of release of processor itself. When ADSP21835-EV-SOM board is plugged into EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. The ADSP21835-EV-SOM enables rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones, automotive active and road noise cancellation, voice-based user-interfaces and in-car communications, engine sound synthesis and electric vehicle warning sound systems. Additional applications include professional audio and soundbars / home AVRs (with 3D Object and Multi-Channel Audio) and enhanced conferencing systems.
- ADSP-21835 SHARC-FX audio processor (compatible with ADSP-21566/ADSP-21567/ADSP-21569/ADSP-21593)
- 4Gb DDR3 (933MHz) memory
- 512Mb quad SPI flash memory
- 512Mb HyperFlash™, 64Mb HyperRAM™
- USB-to-UART
- USB 3.0 power delivery
- Debug interface (JTAG, requires in-circuit emulator and full CCES license)
- SOM interface connector
- CCES kit license (when used with supported carrier board)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate