
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.050 ($25.3575) |
| 10+ | $17.230 ($19.8145) |
| 37+ | $15.610 ($17.9515) |
| 111+ | $14.640 ($16.836) |
| 259+ | $14.060 ($16.169) |
| 518+ | $13.690 ($15.7435) |
Product Information
Product Overview
ADUM2400BRIZ is a 4-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with opto-couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400V rms (reinforced), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as general-purpose, high voltage, multichannel isolation, medical equipment, motor drives, and power supplies.
- Bidirectional communication
- High common-mode transient immunity is <gt/>35KV/µs typical
- 3V/5V level translation
- Output enable function
- High temperature operation: 105°C
- Operating temperature range from -40°C to +105°C
- 16-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
5kV
105°C
-
2.7V
WSOIC
10Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
