Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.590 ($12.1785) |
Product Information
Product Overview
ADuM4195-1 is an isolation amplifier based on Analog Devices, Inc., iCoupler® technology. It has very low offset and gain error, making it ideal for many isolated voltage sensing applications. Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and is unstable at high temperatures, the ADuM4195-1 transfer function does not change over its lifetime and is stable over a wide temperature range of -40°C to +125°C. It has been certified to provide galvanic isolation up to 5KV RMS according to UL1577. Applications include inverters, DC-DC converter, and on-board chargers.
- High-impedance input for isolated voltage measurement
- Typical input resistance is 1Gohm (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Input-bias current range from −12 to +12nA (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Output offset voltage from −5.0 to +5.0mV (VOUT − VIN, TA = 25°C, VIN = 2.5V)
- Output gain error from −0.5 to +0.5% (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Typical output −3dB bandwidth is 210KHz (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Typical signal-to-noise ratio is 69dB (IN = 1KHz, bandwidth = 100KHz, TA = 25°C)
- Side 1 operating range from 4.5 to 5.5V (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Typical UVLO negative going threshold is 4.0V (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- 8-lead SOIC package, temperature range from −40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
8Pins
-
-40°C
No SVHC (21-Jan-2025)
210kHz
5kVrms
210kHz
Galvanic, Magnetic
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate