
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.470 ($23.5405) |
| 10+ | $15.970 ($18.3655) |
| 66+ | $13.930 ($16.0195) |
| 132+ | $13.410 ($15.4215) |
| 264+ | $12.980 ($14.927) |
| 528+ | $12.640 ($14.536) |
Product Information
Product Overview
ADUM6210ARSZ is a dual-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that is adjustable between 3.135V and 5.25V. It eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition 3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Number of inputs, VDDP side is 2, line regulation is 20mV/V typical at (IISO = 15mA)
- Number of inputs, VISO side is 0, load regulation is 1.3% typical at (IISO = 3mA to 27mA)
- 1Mbps maximum data rate, output ripple is 75mV p-p typical at (20MHz bandwidth)
- 75ns maximum propagation delay at 5V, output noise is 200mV p-p typical
- 40ns maximum pulse width distortion, switching frequency is 125MHz typical
- isoPower integrated, isolated dc-to-dc converter, up to 150mW output power
- Soft start power supply, supports SPI up to 15MHz
- High common-mode transient immunity is <gt/>35KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +105°C, 20-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
20Pins
-
Digital Isolator
3.75kV
105°C
-
2.7V
SSOP
1Mbps
-
Magnetic
-40°C
ADUM6210 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
