Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $16.030 ($18.4345) |
Product Information
Product Overview
ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates. In addition to its ultralow power consumption, this has many features to enable true system level power reduction. It includes a deep multimode output FIFO, a built-in micropower temperature sensor, and several activity detection modes including adjustable threshold sleep and wake-up operation that can run as low as 270nA at a 6Hz (approximate) measurement rate. A pin output is provided to directly control an external switch when activity is detected, if desired. Typical applications are hearing aids, home healthcare devices, motion enabled power save switches, wireless sensors, motion enabled metering devices.
- Power can be derived from coin cell battery, measurement ranges selectable via SPI command
- Adjustable threshold sleep/wake modes for motion activation, SPI digital interface
- Deep embedded FIFO minimizes host processor load, on-chip temperature sensor
- Awake state output enables implementation of standalone, motion activated switch
- Acceleration sample synchronization via external trigger
- Measurement range is ±2, ±4, ±8g (user selectable, TA=25°C, VS=2.0V, VDD I/O=2.0V)
- Sensor resonant frequency is 3000Hz typ (TA=25°C, VS=2.0V, VDD I/O=2.0V)
- Operating voltage range from 1.6 to 3.5V (TA=25°C, VS=2.0V, VDD I/O=2.0V)
- 16-terminal land grid array [LGA] package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
LGA
3.5V
85°C
16Pins
1.6V
-40°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate