Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoCMP401GSZ-REEL
Order Code4751994
Your Part Number
Technical Datasheet
2,500 total stock globally
Need more?
2500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.800 ($25.070) |
| 10+ | $14.920 ($17.158) |
| 25+ | $13.130 ($15.0995) |
| 100+ | $11.110 ($12.7765) |
| 250+ | $10.820 ($12.443) |
| 500+ | $10.530 ($12.1095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.80 ($25.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCMP401GSZ-REEL
Order Code4751994
Technical Datasheet
Comparator TypeLow Power, Low Voltage
No. of Channels4Channels
Response Time / Propogation Delay17ns
Supply Voltage Range2.7V to 6V
IC Case / PackageNSOIC
No. of Pins16Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
Low Power, Low Voltage
Response Time / Propogation Delay
17ns
IC Case / Package
NSOIC
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Range
2.7V to 6V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001