
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $367.170 ($422.2455) |
Product Information
Product Overview
DC1821B is a demonstration circuit that features the LTC®3114-1, a wide operating range synchronous monolithic buck-boost converter with programmable average output current. The DC1821B demo board has two user-selectable operating modes: Burst Mode® operation and fixed frequency PWM (JP2). There is also an accurate programmable RUN pin which is used to ENABLE the converter (JP1). The LTC3114-1 uses average current mode control to simplify voltage loop compensation and provide good line and load transient response. The DC1821B operates with a 2.7V to 40V input voltage range. The demo board has been designed with the output voltage set to 5V. The LTC3114-1 incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes. In PWM mode, the LTC3114-1 operates at 1.2MHz to optimize small size with high efficiency operation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3114EDHC-1
-
LTC3114EDHC-1
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
