
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.230 ($250.9645) |
Product Information
Product Overview
DC1935A-A is a demo board for LT4363-1 high voltage surge stopper with current limit, latch-off version. Demonstration circuit 1935A showcases the LT®4363 surge stopper in a 12V, 2A application. Inputs of up to 80VDC and 1ms transients of up to 250V are limited to 16.3V at the output. The MOSFET is protected against output overloads by current limiting. Sustained overvoltage or overcurrent conditions cause the LT4363 to turn off after a timer delay. The LT4363-1 latches off and is reset by pulling (active-low)SHDN low for at least 100μs.
- Input supply range from 5.7V to 14.7V at operating condition (TA = 25°C, R1C = R4C = 0 ohm)
- Output regulation voltage range from 15.7V to 17V at (TA = 25°C, R1C = R4C = 0 ohm)
- 2.5A nom current limit at (TA = 25°C, R1C = R4C = 0 ohm)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LT4363-1
High Voltage Surge Stopper
-
Demonstration Board LT4363-1
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
