Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $376.770 ($433.2855) |
Product Information
Product Overview
Demonstration circuit DC2255A features the LTC®3106 an ultralow input voltage buck-boost DC/DC converter with automatic PowerPath™ management optimized for multisource, low power systems. Burst Mode® operation architecture allows the LTC3106 to run very efficiently with as little as 1.6µA of input current at no load. Programmable accurate RUN threshold as well as maximum power point control (MPPC) allow for simple optimization of power transfer between the power source and the input supply to the DC2255A. Selectable peak current limit (100mA or 725mA) also allows the LTC3106 to adapt to a wide variety of input supplies.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3106EUDC#PBF
-
LTC3106EUDC#PBF
Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate