Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $437.230 ($502.8145) |
Product Information
Product Overview
DC2814A-A demonstration circuit is a high voltage, high efficiency synchronous buck-boost DC/DC converter with an input voltage range of 8V to 80V. After the part has started, the input voltage can run down to 3.5V. It can supply a 3A maximum load current with an output range of 8V to 16V. The demo board features the LT8210EUJ controller. The constant frequency current mode architecture allows a phase-lockable frequency of up to 400KHz, while an optional input or output current feedback loop provides support for applications such as battery charging. With a wide input range, wide output range, and seamless transfers between operation modes, the LT8210 is ideal for industrial, automotive, medical, military, and avionics applications. The converter has four modes of operation: burst, pulse skip, forced continuous mode, or pass-thru. Pass-thru is a feature that passes the input directly to the output when the input voltage is within a user programmable window.
- Reverse input protection
- 8V to 40VIN, 80VIN surge (60s), operates down to 3.5VIN after start-up, VOUT = 8V to 16V at 3A
- 385KHz (RT = 16.9k) default operating frequency
- 94% typical efficiency (30VIN, 16VOUT (buck), 3A)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LT8210EUJ
-
LT8210EUJ
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate